New at DigiKey
P-Channel 100 V 105A (Tc) 201W (Tc) Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ1P10BATTL1

DigiKey Part Number
846-RJ1P10BATTL1TR-ND - Tape & Reel (TR)
846-RJ1P10BATTL1CT-ND - Cut Tape (CT)
846-RJ1P10BATTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJ1P10BATTL1
Description
PCH -100V -105A, TO-263AB, POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 105A (Tc) 201W (Tc) Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
385 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
16600 pF @ 50 V
FET Type
Power Dissipation (Max)
201W (Tc)
Technology
Operating Temperature
150°C
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263AB
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
11.9mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,42000€ 5,42
10€ 3,62800€ 36,28
100€ 2,61180€ 261,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 2,08186€ 1 665,49
1 600€ 1,96399€ 3 142,38
Manufacturers Standard Package
Unit Price without VAT:€ 5,42000
Unit Price with VAT:€ 6,55820