
RJ1L04BBGTL1 | |
|---|---|
DigiKey Part Number | 846-RJ1L04BBGTL1TR-ND - Tape & Reel (TR) 846-RJ1L04BBGTL1CT-ND - Cut Tape (CT) 846-RJ1L04BBGTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ1L04BBGTL1 |
Description | NCH 60V 100A, TO-263AB, POWER MO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 89W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2950 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,52000 | € 3,52 |
| 10 | € 2,31300 | € 23,13 |
| 100 | € 1,62780 | € 162,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,26975 | € 1 015,80 |
| 1 600 | € 1,19946 | € 1 919,14 |
| Unit Price without VAT: | € 3,52000 |
|---|---|
| Unit Price with VAT: | € 4,25920 |