
RFN5BGE2STL | |
|---|---|
DigiKey Part Number | 846-RFN5BGE2STLTR-ND - Tape & Reel (TR) 846-RFN5BGE2STLCT-ND - Cut Tape (CT) 846-RFN5BGE2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN5BGE2STL |
Description | DIODE STANDARD 200V 5A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252GE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252GE |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $ 1,96000 | $ 1,96 |
| 10 | $ 1,24800 | $ 12,48 |
| 100 | $ 0,83860 | $ 83,86 |
| 500 | $ 0,66318 | $ 331,59 |
| 1 000 | $ 0,60673 | $ 606,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | $ 0,54564 | $ 1 364,10 |
| 5 000 | $ 0,50790 | $ 2 539,50 |
| 7 500 | $ 0,48868 | $ 3 665,10 |
| 12 500 | $ 0,46709 | $ 5 838,62 |
| 17 500 | $ 0,46000 | $ 8 050,00 |
| Unit Price without VAT: | $ 1,96000 |
|---|---|
| Unit Price with VAT: | $ 2,37160 |