Diode 30 V 3A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR3LAM30BTFTR

DigiKey Part Number
RBR3LAM30BTFTR-ND - Tape & Reel (TR)
RBR3LAM30BTFCT-ND - Cut Tape (CT)
RBR3LAM30BTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR3LAM30BTFTR
Description
DIODE SCHOTTKY 30V 3A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR3LAM30BTFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
80 µA @ 30 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
PMDTM
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMS01(TE12L,Q,M)Toshiba Semiconductor and Storage19 844CMS01QCT-ND€ 0,96000Similar
In-Stock: 2 635
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,49000€ 0,49
10€ 0,30900€ 3,09
100€ 0,20010€ 20,01
500€ 0,15108€ 75,54
1 000€ 0,13527€ 135,27
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12453€ 373,59
6 000€ 0,09519€ 571,14
9 000€ 0,09405€ 846,45
15 000€ 0,09149€ 1 372,35
21 000€ 0,08287€ 1 740,27
Manufacturers Standard Package
Unit Price without VAT:€ 0,49000
Unit Price with VAT:€ 0,59290