Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB715WMTL

DigiKey Part Number
846-RB715WMTLTR-ND - Tape & Reel (TR)
846-RB715WMTLCT-ND - Cut Tape (CT)
846-RB715WMTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB715WMTL
Description
DIODE ARRAY SCHOT 40V 30MA EMD3F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Manufacturer
Rohm Semiconductor
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-89, SOT-490
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
EMD3F
Current - Average Rectified (Io) (per Diode)
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104 732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,13300€ 1,33
100€ 0,08240€ 8,24
500€ 0,06034€ 30,17
1 000€ 0,05320€ 53,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04409€ 132,27
6 000€ 0,03949€ 236,94
9 000€ 0,03714€ 334,26
15 000€ 0,03450€ 517,50
21 000€ 0,03293€ 691,53
30 000€ 0,03141€ 942,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410