
RB715WMFHTL | |
|---|---|
DigiKey Part Number | 846-RB715WMFHTLTR-ND - Tape & Reel (TR) 846-RB715WMFHTLCT-ND - Cut Tape (CT) 846-RB715WMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB715WMFHTL |
Description | DIODE ARRAY SCHOT 40V 30MA EMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 125°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case SC-89, SOT-490 |
Current - Average Rectified (Io) (per Diode) 30mA | Supplier Device Package EMD3F |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15400 | € 1,54 |
| 100 | € 0,09630 | € 9,63 |
| 500 | € 0,07086 | € 35,43 |
| 1 000 | € 0,06262 | € 62,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04825 | € 144,75 |
| 6 000 | € 0,04333 | € 259,98 |
| 9 000 | € 0,04082 | € 367,38 |
| 15 000 | € 0,03800 | € 570,00 |
| 21 000 | € 0,03633 | € 762,93 |
| 30 000 | € 0,03471 | € 1 041,30 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |