
RB228NS150TL | |
|---|---|
DigiKey Part Number | 846-RB228NS150TLTR-ND - Tape & Reel (TR) 846-RB228NS150TLCT-ND - Cut Tape (CT) 846-RB228NS150TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB228NS150TL |
Description | DIODE ARRAY SCHOTT 150V 30A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 15 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 25 µA @ 150 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,75000 | € 2,75 |
| 10 | € 1,78400 | € 17,84 |
| 100 | € 1,23180 | € 123,18 |
| 500 | € 0,99602 | € 498,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,92023 | € 920,23 |
| 2 000 | € 0,85653 | € 1 713,06 |
| 3 000 | € 0,82408 | € 2 472,24 |
| 5 000 | € 0,78764 | € 3 938,20 |
| 7 000 | € 0,77531 | € 5 427,17 |
| Unit Price without VAT: | € 2,75000 |
|---|---|
| Unit Price with VAT: | € 3,32750 |
