N-Channel 600 V 15A (Tc) 60W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 15A (Tc) 60W (Tc) Through Hole TO-220FM
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6015ENXC7G

DigiKey Part Number
846-R6015ENXC7G-ND
Manufacturer
Manufacturer Product Number
R6015ENXC7G
Description
600V 15A TO-220FM, LOW-NOISE POW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) 60W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
910 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,92000€ 3,92
50€ 2,01800€ 100,90
100€ 1,83410€ 183,41
500€ 1,51210€ 756,05
1 000€ 1,40867€ 1 408,67
2 000€ 1,38858€ 2 777,16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,92000
Unit Price with VAT:€ 4,74320