


PSR100KTQFJ2L00 | |
|---|---|
DigiKey Part Number | 846-PSR100KTQFJ2L00TR-ND - Tape & Reel (TR) 846-PSR100KTQFJ2L00CT-ND - Cut Tape (CT) 846-PSR100KTQFJ2L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR100KTQFJ2L00 |
Description | RES 0.002 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR100KTQFJ2L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.045" (1.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,25100 | € 12,51 |
| 25 | € 1,07920 | € 26,98 |
| 50 | € 0,97160 | € 48,58 |
| 100 | € 0,88000 | € 88,00 |
| 250 | € 0,77956 | € 194,89 |
| 500 | € 0,71676 | € 358,38 |
| 1 000 | € 0,66338 | € 663,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,56842 | € 2 842,10 |
| 10 000 | € 0,53741 | € 5 374,10 |
| 15 000 | € 0,52800 | € 7 920,00 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,28690 |