Bipolar (BJT) Transistor PNP - Darlington 30 V 300 mA 125MHz Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSTA64T146

DigiKey Part Number
846-MMSTA64T146TR-ND - Tape & Reel (TR)
846-MMSTA64T146CT-ND - Cut Tape (CT)
846-MMSTA64T146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSTA64T146
Description
TRANS PNP DARL 30V 0.3A SMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 300 mA 125MHz Surface Mount SMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
125MHz
Part Status
Not For New Designs
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector (Ic) (Max)
300 mA
Supplier Device Package
SMT3
Voltage - Collector Emitter Breakdown (Max)
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA64LT1Gonsemi36 752MMBTA64LT1GOSCT-ND€ 0,15000Direct
BCV26onsemi7BCV26FSCT-ND€ 0,28000Similar
BCV26,215Nexperia USA Inc.81727-4893-1-ND€ 0,24000Similar
MMBTA64-7-FDiodes Incorporated0MMBTA64-FDICT-ND€ 0,18000Similar
SMMBTA64LT1Gonsemi5 990488-SMMBTA64LT1GCT-ND€ 0,34000Similar
In-Stock: 3 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,31600€ 3,16
100€ 0,20120€ 20,12
500€ 0,15168€ 75,84
1 000€ 0,13567€ 135,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11529€ 345,87
6 000€ 0,10503€ 630,18
9 000€ 0,09979€ 898,11
15 000€ 0,09391€ 1 408,65
21 000€ 0,09043€ 1 899,03
30 000€ 0,08704€ 2 611,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,61710