MCR01SMQPF2402 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 2,10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 19 328
Unit Price: € 4,62000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 104
Unit Price: € 4,59000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 73 093
Unit Price: € 2,10000
Datasheet
New at DigiKey
24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01SMQPF2402

DigiKey Part Number
846-MCR01SMQPF2402TR-ND - Tape & Reel (TR)
846-MCR01SMQPF2402CT-ND - Cut Tape (CT)
846-MCR01SMQPF2402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01SMQPF2402
Description
1005(0402)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF2402XPanasonic Industry0P24.0KLCT-ND€ 2,10000Parametric Equivalent
RK73G1ETTP2402FKOA Speer Electronics, Inc.19 3282019-RK73G1ETTP2402FCT-ND€ 4,62000Parametric Equivalent
RK73H1ETTP2402DKOA Speer Electronics, Inc.1042019-RK73H1ETTP2402DCT-ND€ 4,59000Parametric Equivalent
RK73H1ETTP2402FKOA Speer Electronics, Inc.73 0932019-RK73H1ETTP2402FCT-ND€ 2,10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200 000€ 0,00393€ 786,00
Unit Price without VAT:€ 0,00393
Unit Price with VAT:€ 0,00476