


LTR18EZPFLR510 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFLR510TR-ND - Tape & Reel (TR) 846-LTR18EZPFLR510CT-ND - Cut Tape (CT) 846-LTR18EZPFLR510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFLR510 |
Description | RES 0.51 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,31800 | € 3,18 |
| 25 | € 0,26840 | € 6,71 |
| 50 | € 0,23960 | € 11,98 |
| 100 | € 0,21700 | € 21,70 |
| 250 | € 0,19408 | € 48,52 |
| 500 | € 0,18084 | € 90,42 |
| 1 000 | € 0,17032 | € 170,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15343 | € 767,15 |
| 10 000 | € 0,14849 | € 1 484,90 |
| 15 000 | € 0,14609 | € 2 191,35 |
| 25 000 | € 0,14348 | € 3 587,00 |
| 35 000 | € 0,14198 | € 4 969,30 |
| 50 000 | € 0,14057 | € 7 028,50 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |