
LTR10EZPJ474 | |
|---|---|
DigiKey Part Number | RHM470KBUTR-ND - Tape & Reel (TR) RHM470KBUCT-ND - Cut Tape (CT) RHM470KBUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPJ474 |
Description | RES 470K OHM 5% 1/4W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EZPJ474 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07900 | € 0,79 |
| 25 | € 0,06200 | € 1,55 |
| 50 | € 0,05240 | € 2,62 |
| 100 | € 0,04490 | € 4,49 |
| 250 | € 0,03736 | € 9,34 |
| 500 | € 0,03302 | € 16,51 |
| 1 000 | € 0,02957 | € 29,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02410 | € 120,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |