
LTR100LJZPFSR051 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPFSR051TR-ND - Tape & Reel (TR) 846-LTR100LJZPFSR051CT-ND - Cut Tape (CT) 846-LTR100LJZPFSR051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPFSR051 |
Description | RES 0.051 OHM 1% 4W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,80300 | € 8,03 |
| 25 | € 0,70720 | € 17,68 |
| 50 | € 0,65200 | € 32,60 |
| 100 | € 0,60820 | € 60,82 |
| 250 | € 0,56368 | € 140,92 |
| 500 | € 0,53792 | € 268,96 |
| 1 000 | € 0,51741 | € 517,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,48807 | € 1 952,28 |
| 8 000 | € 0,47771 | € 3 821,68 |
| 12 000 | € 0,47265 | € 5 671,80 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |