
KTR18EZPJ561 | |
|---|---|
DigiKey Part Number | RHM560PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ561 |
Description | RES SMD 560 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ561 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ561V | Panasonic Industry | 42 085 | P560ECT-ND | € 0,13000 | Direct |
| RMCF1206JT560R | Stackpole Electronics Inc | 112 169 | RMCF1206JT560RCT-ND | € 0,09000 | Direct |
| CR1206-FX-5600ELF | Bourns Inc. | 14 680 | CR1206-FX-5600ELFCT-ND | € 0,09000 | Upgrade |
| CRG1206F560R | TE Connectivity Passive Product | 19 691 | 1712-CRG1206F560RCT-ND | € 0,09000 | Upgrade |
| ERJ-8ENF5600V | Panasonic Industry | 60 240 | P560FCT-ND | € 0,15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02114 | € 105,70 |
| 10 000 | € 0,01967 | € 196,70 |
| 15 000 | € 0,01896 | € 284,40 |
| 25 000 | € 0,01818 | € 454,50 |
| 35 000 | € 0,01774 | € 620,90 |
| 50 000 | € 0,01732 | € 866,00 |
| Unit Price without VAT: | € 0,02114 |
|---|---|
| Unit Price with VAT: | € 0,02558 |