Mosfet Array 100V 2.5A (Ta), 7A (Tc) 2W (Ta), 13W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT8KE5TB1

DigiKey Part Number
846-HT8KE5TB1TR-ND - Tape & Reel (TR)
846-HT8KE5TB1CT-ND - Cut Tape (CT)
846-HT8KE5TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT8KE5TB1
Description
MOSFET 2N-CH 100V 2.5A 8HSMT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 2.5A (Ta), 7A (Tc) 2W (Ta), 13W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
2.9nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
90pF @ 50V
Part Status
Active
Power - Max
2W (Ta), 13W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100V
Package / Case
8-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
2.5A (Ta), 7A (Tc)
Supplier Device Package
8-HSMT (3.2x3)
Rds On (Max) @ Id, Vgs
193mOhm @ 2.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,43000€ 1,43
10€ 0,90600€ 9,06
100€ 0,60380€ 60,38
500€ 0,47444€ 237,22
1 000€ 0,43282€ 432,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,37998€ 1 139,94
6 000€ 0,35338€ 2 120,28
9 000€ 0,33983€ 3 058,47
15 000€ 0,32462€ 4 869,30
21 000€ 0,32340€ 6 791,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,43000
Unit Price with VAT:€ 1,73030