



GMR100HTBFMR033 | |
|---|---|
DigiKey Part Number | 846-GMR100HTBFMR033TR-ND - Tape & Reel (TR) 846-GMR100HTBFMR033CT-ND - Cut Tape (CT) 846-GMR100HTBFMR033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HTBFMR033 |
Description | RES 0.033 OHM 1% 7W 2512 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
EDA/CAD Models | GMR100HTBFMR033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,29000 | € 12,90 |
| 25 | € 1,11360 | € 27,84 |
| 50 | € 1,00260 | € 50,13 |
| 100 | € 0,90830 | € 90,83 |
| 250 | € 0,80492 | € 201,23 |
| 500 | € 0,74024 | € 370,12 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,34740 |