
ESR10EZPF4703 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF4703TR-ND - Tape & Reel (TR) 846-ESR10EZPF4703CT-ND - Cut Tape (CT) 846-ESR10EZPF4703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF4703 |
Description | RES 470K OHM 1% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF4703 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR10EZPF4703 | Rohm Semiconductor | 4 771 | 846-SDR10EZPF4703CT-ND | € 0,21000 | Similar |
| RCS0805470KFKEA | Vishay Dale | 7 827 | 541-RCS0805470KFKEACT-ND | € 0,18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08200 | € 0,82 |
| 25 | € 0,06480 | € 1,62 |
| 50 | € 0,05500 | € 2,75 |
| 100 | € 0,04710 | € 4,71 |
| 250 | € 0,03932 | € 9,83 |
| 500 | € 0,03482 | € 17,41 |
| 1 000 | € 0,03125 | € 31,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02556 | € 127,80 |
| 10 000 | € 0,02390 | € 239,00 |
| 15 000 | € 0,02310 | € 346,50 |
| 25 000 | € 0,02222 | € 555,50 |
| 35 000 | € 0,02172 | € 760,20 |
| 50 000 | € 0,02125 | € 1 062,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |