2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPJ2R2

DigiKey Part Number
RHM2.2DTR-ND - Tape & Reel (TR)
RHM2.2DCT-ND - Cut Tape (CT)
RHM2.2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPJ2R2
Description
RES 2.2 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPJ2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 378
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,05900€ 0,59
25€ 0,04640€ 1,16
50€ 0,03880€ 1,94
100€ 0,03280€ 3,28
250€ 0,02684€ 6,71
500€ 0,02344€ 11,72
1 000€ 0,02075€ 20,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01647€ 82,35
10 000€ 0,01523€ 152,30
15 000€ 0,01462€ 219,30
25 000€ 0,01397€ 349,25
35 000€ 0,01359€ 475,65
50 000€ 0,01324€ 662,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730