
ESR03EZPF9102 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF9102TR-ND - Tape & Reel (TR) 846-ESR03EZPF9102CT-ND - Cut Tape (CT) 846-ESR03EZPF9102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF9102 |
Description | RES 91K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF9102 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060391K0FKEAHP | Vishay Dale | 4 322 | 541-CRCW060391K0FKEAHPCT-ND | € 0,15000 | Direct |
| ERJ-PA3F9102V | Panasonic Industry | 18 309 | P91KBYCT-ND | € 0,13000 | Direct |
| RCS060391K0FKEA | Vishay Dale | 3 793 | 541-RCS060391K0FKEACT-ND | € 0,12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06800 | € 0,68 |
| 25 | € 0,05320 | € 1,33 |
| 50 | € 0,04460 | € 2,23 |
| 100 | € 0,03800 | € 3,80 |
| 250 | € 0,03128 | € 7,82 |
| 500 | € 0,02746 | € 13,73 |
| 1 000 | € 0,02445 | € 24,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01964 | € 98,20 |
| 10 000 | € 0,01824 | € 182,40 |
| 15 000 | € 0,01756 | € 263,40 |
| 25 000 | € 0,01682 | € 420,50 |
| 35 000 | € 0,01640 | € 574,00 |
| 50 000 | € 0,01600 | € 800,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |