4.3 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF4R30

DigiKey Part Number
846-ESR03EZPF4R30TR-ND - Tape & Reel (TR)
846-ESR03EZPF4R30CT-ND - Cut Tape (CT)
846-ESR03EZPF4R30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF4R30
Description
RES 4.3 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF4R30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3BQF4R3VPanasonic Industry4 287P17384CT-ND€ 0,23000Similar
In-Stock: 4 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,06800€ 0,68
25€ 0,05320€ 1,33
50€ 0,04460€ 2,23
100€ 0,03800€ 3,80
250€ 0,03128€ 7,82
500€ 0,02746€ 13,73
1 000€ 0,02445€ 24,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01964€ 98,20
10 000€ 0,01824€ 182,40
15 000€ 0,01756€ 263,40
25 000€ 0,01682€ 420,50
35 000€ 0,01640€ 574,00
50 000€ 0,01600€ 800,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940