
ESR03EZPF3300 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF3300TR-ND - Tape & Reel (TR) 846-ESR03EZPF3300CT-ND - Cut Tape (CT) 846-ESR03EZPF3300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF3300 |
Description | RES 330 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF3300 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR03EZPD3300 | Rohm Semiconductor | 4 897 | 846-ESR03EZPD3300CT-ND | € 0,18000 | Parametric Equivalent |
| CRCW0603330RFKEAHP | Vishay Dale | 152 498 | 541-330SCT-ND | € 0,13000 | Direct |
| RCS0603330RFKEA | Vishay Dale | 27 310 | 541-10456-1-ND | € 0,12000 | Direct |
| ERJ-PA3D3300V | Panasonic Industry | 4 312 | 10-ERJ-PA3D3300VCT-ND | € 0,16000 | Parametric Equivalent |
| ERJ-PA3F3300V | Panasonic Industry | 71 578 | P330BYCT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06700 | € 0,67 |
| 25 | € 0,05280 | € 1,32 |
| 50 | € 0,04420 | € 2,21 |
| 100 | € 0,03770 | € 3,77 |
| 250 | € 0,03104 | € 7,76 |
| 500 | € 0,02724 | € 13,62 |
| 1 000 | € 0,02426 | € 24,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01948 | € 97,40 |
| 10 000 | € 0,01810 | € 181,00 |
| 15 000 | € 0,01742 | € 261,30 |
| 25 000 | € 0,01669 | € 417,25 |
| 35 000 | € 0,01627 | € 569,45 |
| 50 000 | € 0,01587 | € 793,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |