
ESR01MZPJ684 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ684TR-ND - Tape & Reel (TR) 846-ESR01MZPJ684CT-ND - Cut Tape (CT) 846-ESR01MZPJ684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ684 |
Description | RES 680K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10200 | € 1,02 |
| 25 | € 0,08120 | € 2,03 |
| 50 | € 0,06940 | € 3,47 |
| 100 | € 0,06010 | € 6,01 |
| 250 | € 0,05068 | € 12,67 |
| 500 | € 0,04528 | € 22,64 |
| 1 000 | € 0,04101 | € 41,01 |
| 5 000 | € 0,03418 | € 170,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03219 | € 321,90 |
| 20 000 | € 0,03060 | € 612,00 |
| 30 000 | € 0,02983 | € 894,90 |
| 50 000 | € 0,02900 | € 1 450,00 |
| 70 000 | € 0,02852 | € 1 996,40 |
| 100 000 | € 0,02806 | € 2 806,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |