
DTC115EMT2L | |
|---|---|
DigiKey Part Number | DTC115EMT2LTR-ND - Tape & Reel (TR) DTC115EMT2LCT-ND - Cut Tape (CT) DTC115EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115EMT2L |
Description | TRANS PREBIAS NPN 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 20 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 100 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC115EM3T5G | onsemi | 1 535 | DTC115EM3T5GOSCT-ND | € 0,22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22400 | € 2,24 |
| 100 | € 0,14060 | € 14,06 |
| 500 | € 0,10470 | € 52,35 |
| 1 000 | € 0,09311 | € 93,11 |
| 2 000 | € 0,08333 | € 166,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,06815 | € 545,20 |
| 16 000 | € 0,06231 | € 996,96 |
| 24 000 | € 0,05934 | € 1 424,16 |
| 40 000 | € 0,05599 | € 2 239,60 |
| 56 000 | € 0,05402 | € 3 025,12 |
| 80 000 | € 0,05209 | € 4 167,20 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |