
DTA114YCAHZGT116 | |
|---|---|
DigiKey Part Number | DTA114YCAHZGT116TR-ND - Tape & Reel (TR) DTA114YCAHZGT116CT-ND - Cut Tape (CT) DTA114YCAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114YCAHZGT116 |
Description | TRANS PREBIAS PNP 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114YCAHZGT116 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SST3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09800 | € 0,98 |
| 100 | € 0,06020 | € 6,02 |
| 500 | € 0,04376 | € 21,88 |
| 1 000 | € 0,03842 | € 38,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03161 | € 94,83 |
| 6 000 | € 0,02817 | € 169,02 |
| 9 000 | € 0,02641 | € 237,69 |
| 15 000 | € 0,02443 | € 366,45 |
| 21 000 | € 0,02325 | € 488,25 |
| 30 000 | € 0,02211 | € 663,30 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |