
DTA114TMT2L | |
|---|---|
DigiKey Part Number | 846-DTA114TMT2LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA114TMT2L |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114TMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,04571 | € 365,68 |
| 16 000 | € 0,04154 | € 664,64 |
| 24 000 | € 0,03941 | € 945,84 |
| 40 000 | € 0,03701 | € 1 480,40 |
| 56 000 | € 0,03559 | € 1 993,04 |
| 80 000 | € 0,03421 | € 2 736,80 |
| 200 000 | € 0,03131 | € 6 262,00 |
| Unit Price without VAT: | € 0,04571 |
|---|---|
| Unit Price with VAT: | € 0,05531 |