Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA043TUBTL

DigiKey Part Number
846-DTA043TUBTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA043TUBTL
Description
TRANS PREBIAS PNP 50V UMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
DTA043TUBTL Models
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 10V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Series
Current - Collector Cutoff (Max)
500nA (ICBO)
Packaging
Tape & Reel (TR)
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-85
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
UMT3F
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04233€ 126,99
6 000€ 0,03794€ 227,64
9 000€ 0,03569€ 321,21
15 000€ 0,03317€ 497,55
21 000€ 0,03167€ 665,07
30 000€ 0,03022€ 906,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,04233
Unit Price with VAT:€ 0,05122