
DTA024EMT2L | |
|---|---|
DigiKey Part Number | DTA024EMT2LTR-ND - Tape & Reel (TR) DTA024EMT2LCT-ND - Cut Tape (CT) DTA024EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA024EMT2L |
Description | TRANS PREBIAS PNP 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA024EMT2L Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11600 | € 1,16 |
| 100 | € 0,07160 | € 7,16 |
| 500 | € 0,05236 | € 26,18 |
| 1 000 | € 0,04608 | € 46,08 |
| 2 000 | € 0,04079 | € 81,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03071 | € 245,68 |
| 16 000 | € 0,02772 | € 443,52 |
| 24 000 | € 0,02619 | € 628,56 |
| 40 000 | € 0,02447 | € 978,80 |
| 56 000 | € 0,02346 | € 1 313,76 |
| 80 000 | € 0,02247 | € 1 797,60 |
| 200 000 | € 0,02030 | € 4 060,00 |
| 400 000 | € 0,01912 | € 7 648,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |