
BZX84C33VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C33VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C33VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84C33VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C33VLYFHT116 |
Description | DIODE ZENER 33V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±6.06% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.06% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05997 | € 179,91 |
| 6 000 | € 0,05483 | € 328,98 |
| 9 000 | € 0,04455 | € 400,95 |
| 15 000 | € 0,04113 | € 616,95 |
| 21 000 | € 0,03855 | € 809,55 |
| Unit Price without VAT: | € 0,05997 |
|---|---|
| Unit Price with VAT: | € 0,07256 |