
BZX84B33VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B33VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B33VLYT116CT-ND - Cut Tape (CT) 846-BZX84B33VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B33VLYT116 |
Description | DIODE ZENER 33V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±2.12% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.12% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B33VLYFHT116 | Rohm Semiconductor | 689 | 846-BZX84B33VLYFHT116CT-ND | € 0,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18300 | € 1,83 |
| 100 | € 0,11480 | € 11,48 |
| 500 | € 0,08488 | € 42,44 |
| 1 000 | € 0,07520 | € 75,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05822 | € 174,66 |
| 6 000 | € 0,05055 | € 303,30 |
| 9 000 | € 0,04112 | € 370,08 |
| 15 000 | € 0,03817 | € 572,55 |
| 21 000 | € 0,03559 | € 747,39 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |