
BU91796FS-ME2 | |
|---|---|
DigiKey Part Number | 846-BU91796FS-ME2TR-ND - Tape & Reel (TR) 846-BU91796FS-ME2CT-ND - Cut Tape (CT) 846-BU91796FS-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU91796FS-ME2 |
Description | LOW DUTY LCD SEGMENT DRIVERS FOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 32-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 80 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 12.5 µA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 32-SSOP-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 10 | € 1,17000 | € 11,70 |
| 25 | € 1,06440 | € 26,61 |
| 100 | € 0,94860 | € 94,86 |
| 250 | € 0,89336 | € 223,34 |
| 500 | € 0,86014 | € 430,07 |
| 1 000 | € 0,83277 | € 832,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,81024 | € 1 620,48 |
| 4 000 | € 0,79170 | € 3 166,80 |
| 6 000 | € 0,78241 | € 4 694,46 |
| 10 000 | € 0,77213 | € 7 721,30 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,92390 |
