
BU90LV047A-E2 | |
|---|---|
DigiKey Part Number | BU90LV047A-E2TR-ND - Tape & Reel (TR) BU90LV047A-E2CT-ND - Cut Tape (CT) BU90LV047A-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU90LV047A-E2 |
Description | IC TRANSCEIVER 8/0 16SSOPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8/0 Driver 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU90LV047A-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,81000 | € 2,81 |
| 10 | € 2,10800 | € 21,08 |
| 25 | € 1,93240 | € 48,31 |
| 100 | € 1,73990 | € 173,99 |
| 250 | € 1,64808 | € 412,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,49911 | € 3 747,77 |
| 5 000 | € 1,47014 | € 7 350,70 |
| Unit Price without VAT: | € 2,81000 |
|---|---|
| Unit Price with VAT: | € 3,40010 |