Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU7442F-E2 | |
|---|---|
DigiKey Part Number | BU7442F-E2TR-ND - Tape & Reel (TR) BU7442F-E2CT-ND - Cut Tape (CT) BU7442F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7442F-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7442F-E2 Models |
Category | Current - Supply 100µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-SOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLC2011ISO8MTR | MaxLinear, Inc. | 168 | 1016-2021-1-ND | € 0,56000 | Similar |
| MAX4252ESA+ | Analog Devices Inc./Maxim Integrated | 660 | MAX4252ESA+-ND | € 5,18000 | Similar |
| MAX4257ESA+ | Analog Devices Inc./Maxim Integrated | 644 | MAX4257ESA+-ND | € 4,28000 | Similar |
| MAX4257ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4257ESA+T-ND | € 2,61769 | Similar |
| MAX4282ESA+ | Analog Devices Inc./Maxim Integrated | 200 | MAX4282ESA+-ND | € 5,52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,37695 | € 942,38 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,66980 |


