BU7442F-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 168
Unit Price: € 0,56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 660
Unit Price: € 5,18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 644
Unit Price: € 4,28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 2,61769
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 200
Unit Price: € 5,52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 38 700
Unit Price: € 1,58081
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,87029
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33 520
Unit Price: € 1,02839
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,65000
Datasheet
CMOS Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7442F-E2

DigiKey Part Number
BU7442F-E2TR-ND - Tape & Reel (TR)
BU7442F-E2CT-ND - Cut Tape (CT)
BU7442F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7442F-E2
Description
IC CMOS 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU7442F-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
100µA
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
600 kHz
Supplier Device Package
8-SOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLC2011ISO8MTRMaxLinear, Inc.1681016-2021-1-ND€ 0,56000Similar
MAX4252ESA+Analog Devices Inc./Maxim Integrated660MAX4252ESA+-ND€ 5,18000Similar
MAX4257ESA+Analog Devices Inc./Maxim Integrated644MAX4257ESA+-ND€ 4,28000Similar
MAX4257ESA+TAnalog Devices Inc./Maxim Integrated0MAX4257ESA+T-ND€ 2,61769Similar
MAX4282ESA+Analog Devices Inc./Maxim Integrated200MAX4282ESA+-ND€ 5,52000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,38000€ 1,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,37695€ 942,38
Manufacturers Standard Package
Unit Price without VAT:€ 1,38000
Unit Price with VAT:€ 1,66980