
BU4827F-TR | |
|---|---|
DigiKey Part Number | BU4827FTR-ND - Tape & Reel (TR) BU4827FCT-ND - Cut Tape (CT) BU4827FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4827F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4827F-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,30100 | € 3,01 |
| 25 | € 0,26920 | € 6,73 |
| 100 | € 0,23370 | € 23,37 |
| 250 | € 0,21696 | € 54,24 |
| 500 | € 0,20678 | € 103,39 |
| 1 000 | € 0,19843 | € 198,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16068 | € 482,04 |
| 6 000 | € 0,15624 | € 937,44 |
| 9 000 | € 0,15402 | € 1 386,18 |
| 15 000 | € 0,15156 | € 2 273,40 |
| 21 000 | € 0,15012 | € 3 152,52 |
| 30 000 | € 0,14874 | € 4 462,20 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |
