Driver 32-SSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2152FS-E2

DigiKey Part Number
BU2152FS-E2TR-ND - Tape & Reel (TR)
BU2152FS-E2CT-ND - Cut Tape (CT)
BU2152FS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU2152FS-E2
Description
IC TRANSCEIVER 32SSOPA
Customer Reference
Detailed Description
Driver 32-SSOP-A
Datasheet
 Datasheet
EDA/CAD Models
BU2152FS-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-SOP (0.213", 5.40mm Width)
Supplier Device Package
32-SSOP-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.