


BSS84XHZGG2CR | |
|---|---|
DigiKey Part Number | 846-BSS84XHZGG2CRTR-ND - Tape & Reel (TR) 846-BSS84XHZGG2CRCT-ND - Cut Tape (CT) 846-BSS84XHZGG2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84XHZGG2CR |
Description | MOSFET P-CH 60V 230MA DFN1010-3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 230mA (Ta) 1W (Ta) Surface Mount DFN1010-3W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5.3Ohm @ 230mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 34 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010-3W | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,45300 | € 4,53 |
| 100 | € 0,29300 | € 29,30 |
| 500 | € 0,22430 | € 112,15 |
| 1 000 | € 0,20215 | € 202,15 |
| 2 000 | € 0,18349 | € 366,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,15458 | € 1 236,64 |
| 16 000 | € 0,14348 | € 2 295,68 |
| 24 000 | € 0,13783 | € 3 307,92 |
| 40 000 | € 0,13662 | € 5 464,80 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |
