
BR25H128FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H128FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H128FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR25H128FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H128FVT-5ACE2 |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16K x 8 | Supplier Device Package 8-TSSOP-B |
Memory Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,70100 | € 7,01 |
| 25 | € 0,68200 | € 17,05 |
| 50 | € 0,66720 | € 33,36 |
| 100 | € 0,65250 | € 65,25 |
| 250 | € 0,63304 | € 158,26 |
| 500 | € 0,61822 | € 309,11 |
| 1 000 | € 0,60346 | € 603,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,46419 | € 1 392,57 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |