
BR25H128FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H128FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H128FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H128FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H128FJ-5ACE2 |
Description | IC EEPROM 128KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,84100 | € 8,41 |
| 25 | € 0,81800 | € 20,45 |
| 50 | € 0,80020 | € 40,01 |
| 100 | € 0,78240 | € 78,24 |
| 250 | € 0,75880 | € 189,70 |
| 500 | € 0,74094 | € 370,47 |
| 1 000 | € 0,72313 | € 723,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,69977 | € 1 749,42 |
| 5 000 | € 0,68232 | € 3 411,60 |
| 7 500 | € 0,67223 | € 5 041,73 |
| 12 500 | € 0,65965 | € 8 245,62 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |