EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H020FVT-5ACE2

DigiKey Part Number
846-BR25H020FVT-5ACE2TR-ND - Tape & Reel (TR)
846-BR25H020FVT-5ACE2CT-ND - Cut Tape (CT)
846-BR25H020FVT-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H020FVT-5ACE2
Description
2KBIT, SPI BUS, SERIAL EEPROM FO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Series
Write Cycle Time - Word, Page
3.5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256 x 8
Supplier Device Package
8-TSSOP-B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,41000€ 0,41
10€ 0,38400€ 3,84
25€ 0,37440€ 9,36
50€ 0,36640€ 18,32
100€ 0,35870€ 35,87
250€ 0,34824€ 87,06
500€ 0,34032€ 170,16
1 000€ 0,33235€ 332,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,31979€ 959,37
6 000€ 0,31193€ 1 871,58
9 000€ 0,30737€ 2 766,33
15 000€ 0,30167€ 4 525,05
21 000€ 0,29796€ 6 257,16
Manufacturers Standard Package
Unit Price without VAT:€ 0,41000
Unit Price with VAT:€ 0,49610