
BR25G640FVT-3GE2 | |
|---|---|
DigiKey Part Number | BR25G640FVT-3GE2TR-ND - Tape & Reel (TR) BR25G640FVT-3GE2CT-ND - Cut Tape (CT) BR25G640FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G640FVT-3GE2 |
Description | IC EEPROM 64KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25G640FVT-3GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,36900 | € 3,69 |
| 25 | € 0,35920 | € 8,98 |
| 50 | € 0,35200 | € 17,60 |
| 100 | € 0,34460 | € 34,46 |
| 250 | € 0,33456 | € 83,64 |
| 500 | € 0,32696 | € 163,48 |
| 1 000 | € 0,31933 | € 319,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30727 | € 921,81 |
| 6 000 | € 0,29973 | € 1 798,38 |
| 9 000 | € 0,29535 | € 2 658,15 |
| 15 000 | € 0,28989 | € 4 348,35 |
| 21 000 | € 0,28632 | € 6 012,72 |
| 30 000 | € 0,28257 | € 8 477,10 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |