Similar
Similar
Similar
Similar
Similar
Similar

BR24G08FVJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G08FVJ-3GT2TR-ND - Tape & Reel (TR) BR24G08FVJ-3GT2CT-ND - Cut Tape (CT) BR24G08FVJ-3GT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVJ-3GTE2 |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08FVJ-3GTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,22028 | € 550,70 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |



