
BM6102FV-CE2 | |
|---|---|
DigiKey Part Number | BM6102FV-CE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM6102FV-CE2 |
Description | DGTL ISO 2.5KV 1CH GT DVR 20SSOP |
Customer Reference | |
Detailed Description | 5A, 1A Gate Driver Magnetic Coupling 2500Vrms 1 Channel 20-SSOP-BW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | - | |
Current - Peak Output | 5A, 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 14V ~ 20V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 20-SSOP-BW | |
Approval Agency | UR | |
Base Product Number |