
BH1790GLC-EVK-001 | |
|---|---|
DigiKey Part Number | BH1790GLC-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BH1790GLC-EVK-001 |
Description | BH1790 SENSORSHIELD BOARD |
Customer Reference | |
Detailed Description | BH1790 Heart Rate Sensor SensorShield Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | SensorShield | |
Type | Sensor | |
Function | Heart Rate | |
Utilized IC / Part | BH1790 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - | |
Base Product Number |
