
BH1747NUC-E2 | |
|---|---|
DigiKey Part Number | BH1747NUC-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH1747NUC-E2 |
Description | COLOR SENSOR 16-B 8-UFDFN |
Customer Reference | |
Detailed Description | Color Sensor 16 b 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resolution (Bits) | 16 b | |
Voltage - Supply | 2.3 V ~ 3.6 V | |
Current - Supply (Max) | 295µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-UFDFN Exposed Pad |