
BD9E303EFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD9E303EFJ-LBH2TR-ND - Tape & Reel (TR) BD9E303EFJ-LBH2CT-ND - Cut Tape (CT) BD9E303EFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E303EFJ-LBH2 |
Description | IC REG BUCK ADJ 3A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9E303EFJ-LBH2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9E303UEFJ-LBE2 | Rohm Semiconductor | 2 460 | 846-BD9E303UEFJ-LBE2CT-ND | € 2,07000 | MFR Recommended |
| BD9E303EFJ-LBE2 | Rohm Semiconductor | 2 057 | BD9E303EFJ-LBE2CT-ND | € 2,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,97000 | € 3,97 |
| 10 | € 3,01400 | € 30,14 |
| 25 | € 2,77480 | € 69,37 |
| 100 | € 2,51210 | € 251,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,38700 | € 596,75 |
| 500 | € 2,31154 | € 1 155,77 |
| 750 | € 2,27375 | € 1 705,31 |
| 1 250 | € 2,23188 | € 2 789,85 |
| 1 750 | € 2,20739 | € 3 862,93 |
| 2 500 | € 2,18386 | € 5 459,65 |
| Unit Price without VAT: | € 3,97000 |
|---|---|
| Unit Price with VAT: | € 4,80370 |