
BD9873CP-V5E2 | |
|---|---|
DigiKey Part Number | BD9873CP-V5E2TR-ND - Tape & Reel (TR) BD9873CP-V5E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD9873CP-V5E2 |
Description | IC REG BUCK ADJ 1.5A TO220CP-V5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-220-5 Full Pack, Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | BD9873CP-V5E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 110kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO220CP-V5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 1,10100 | € 11,01 |
| 25 | € 1,00120 | € 25,03 |
| 100 | € 0,89140 | € 89,14 |
| 250 | € 0,83904 | € 209,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,80748 | € 403,74 |
| 1 000 | € 0,78148 | € 781,48 |
| 1 500 | € 0,76847 | € 1 152,70 |
| 2 500 | € 0,75404 | € 1 885,10 |
| 3 500 | € 0,74561 | € 2 609,63 |
| 5 000 | € 0,73751 | € 3 687,55 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,81500 |
