
BD9015KV-ME2 | |
|---|---|
DigiKey Part Number | BD9015KV-ME2TR-ND - Tape & Reel (TR) BD9015KV-ME2CT-ND - Cut Tape (CT) BD9015KV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9015KV-ME2 |
Description | IC REG CTRLR BUCK 48VQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-VQFPC (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BD9015KV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.9V ~ 30V | |
Frequency - Switching | 250kHz ~ 550kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-VQFPC (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,96951 | € 2 954,27 |
| 3 000 | € 1,92825 | € 5 784,75 |
| 4 500 | € 1,90760 | € 8 584,20 |
| Unit Price without VAT: | € 1,96951 |
|---|---|
| Unit Price with VAT: | € 2,38311 |