
BD87B00FVM-CTR | |
|---|---|
DigiKey Part Number | 846-BD87B00FVM-CTR-ND - Tape & Reel (TR) 846-BD87B00FVM-CTRCT-ND - Cut Tape (CT) 846-BD87B00FVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87B00FVM-CTR |
Description | VOLTAGE DETECTOR ICS WITH WATCHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Rohm Semiconductor | Reset Timeout 5.5ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Voltage Detector | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold Adjustable/Selectable | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Output Open Drain or Open Collector | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,73900 | € 7,39 |
| 25 | € 0,66840 | € 16,71 |
| 100 | € 0,59060 | € 59,06 |
| 250 | € 0,55348 | € 138,37 |
| 500 | € 0,53112 | € 265,56 |
| 1 000 | € 0,52014 | € 520,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,49000 | € 1 470,00 |
| 6 000 | € 0,47887 | € 2 873,22 |
| 9 000 | € 0,47330 | € 4 259,70 |
| 15 000 | € 0,46713 | € 7 006,95 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |