New at DigiKey
Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7LS34ZG-CTL

DigiKey Part Number
846-BD7LS34ZG-CTLTR-ND - Tape & Reel (TR)
846-BD7LS34ZG-CTLCT-ND - Cut Tape (CT)
846-BD7LS34ZG-CTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7LS34ZG-CTL
Description
IC BUFF 1.65V 5-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Manufacturer
Rohm Semiconductor
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
SC-74A, SOT-753
Number of Bits per Element
1
Supplier Device Package
5-SSOP
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD7LS34G-CTLRohm Semiconductor3 981846-BD7LS34G-CTLCT-ND€ 0,34000Parametric Equivalent
In-Stock: 2 992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,27300€ 2,73
25€ 0,24320€ 6,08
100€ 0,21090€ 21,09
250€ 0,19552€ 48,88
500€ 0,18624€ 93,12
1 000€ 0,17945€ 179,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,16917€ 507,51
6 000€ 0,16455€ 987,30
9 000€ 0,16224€ 1 460,16
15 000€ 0,15967€ 2 395,05
21 000€ 0,15818€ 3 321,78
30 000€ 0,15674€ 4 702,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47190